Part Details for 0603A511FAHWD04MLS by SRT Micro Ceramique
Overview of 0603A511FAHWD04MLS by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603A511FAHWD04MLS
0603A511FAHWD04MLS CAD Models
0603A511FAHWD04MLS Part Data Attributes
|
0603A511FAHWD04MLS
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
0603A511FAHWD04MLS
SRT Micro Ceramique
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603A511FAHWD04MLS
This table gives cross-reference parts and alternative options found for 0603A511FAHWD04MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603A511FAHWD04MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM39COG511F050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00051uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603A511FAHWD04MLS vs GRM39COG511F050AL |
GRM39COG511F050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00051uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603A511FAHWD04MLS vs GRM39COG511F050AC |
0603A511FAHWD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603A511FAHWD04MLS vs 0603A511FAHWD04 |
GGM1885C1H511FA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 0603A511FAHWD04MLS vs GGM1885C1H511FA16J |
GRM39COG511F050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00051uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603A511FAHWD04MLS vs GRM39COG511F050AJ |
0603A511FAHB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603A511FAHWD04MLS vs 0603A511FAHB |
0603A511FAXVMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603A511FAHWD04MLS vs 0603A511FAXVMLS |
0603A511FAXVD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603A511FAHWD04MLS vs 0603A511FAXVD04 |
0603A511FAXWMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603A511FAHWD04MLS vs 0603A511FAXWMLS |
0603A511FAXBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603A511FAHWD04MLS vs 0603A511FAXBD04MLS |