Capacitors
0603A511FAHWD04MLS
SRT Micro Ceramique
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP

Overview of 0603A511FAHWD04MLS by SRT Micro Ceramique

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 0603A511FAHWD04MLS by SRT Micro Ceramique
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603A511FAHWD04MLS by SRT Micro Ceramique

0603A511FAHWD04MLS
SRT Micro Ceramique
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SRT MICROCERAMIQUE
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00051 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
0603
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
WAFFLE PACK
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN LEAD SILVER OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 0603A511FAHWD04MLS
    SRT Micro Ceramique
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for 0603A511FAHWD04MLS

This table gives cross-reference parts and alternative options found for 0603A511FAHWD04MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603A511FAHWD04MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM39COG511F050AL CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00051uF, SURFACE MOUNT, 0603, CHIP Murata Manufacturing Co Ltd 0603A511FAHWD04MLS vs GRM39COG511F050AL
GRM39COG511F050AC CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00051uF, SURFACE MOUNT, 0603, CHIP Murata Manufacturing Co Ltd 0603A511FAHWD04MLS vs GRM39COG511F050AC
0603A511FAHWD04 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP SRT Micro Ceramique 0603A511FAHWD04MLS vs 0603A511FAHWD04
GGM1885C1H511FA16J Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd 0603A511FAHWD04MLS vs GGM1885C1H511FA16J
GRM39COG511F050AJ CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00051uF, SURFACE MOUNT, 0603, CHIP Murata Manufacturing Co Ltd 0603A511FAHWD04MLS vs GRM39COG511F050AJ
0603A511FAHB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP SRT Micro Ceramique 0603A511FAHWD04MLS vs 0603A511FAHB
0603A511FAXVMLS Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP SRT Micro Ceramique 0603A511FAHWD04MLS vs 0603A511FAXVMLS
0603A511FAXVD04 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP SRT Micro Ceramique 0603A511FAHWD04MLS vs 0603A511FAXVD04
0603A511FAXWMLS Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP SRT Micro Ceramique 0603A511FAHWD04MLS vs 0603A511FAXWMLS
0603A511FAXBD04MLS Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP SRT Micro Ceramique 0603A511FAHWD04MLS vs 0603A511FAXBD04MLS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603A511FAHWD04MLS by SRT Micro Ceramique.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603A511FAHWD04MLS by SRT Micro Ceramique

  • Please alert me when 0603A511FAHWD04MLS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603A511FAHWD04MLS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603A511FAHWD04MLS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603A511FAHWD04MLS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603A511FAHWD04MLS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603A511FAHWD04MLS by SRT Micro Ceramique

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: