Part Details for 0603A300JBHBMLS by SRT Micro Ceramique
Overview of 0603A300JBHBMLS by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603A300JBHBMLS
0603A300JBHBMLS CAD Models
0603A300JBHBMLS Part Data Attributes
|
0603A300JBHBMLS
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
0603A300JBHBMLS
SRT Micro Ceramique
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603A300JBHBMLS
This table gives cross-reference parts and alternative options found for 0603A300JBHBMLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603A300JBHBMLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101R14C300JV4Y | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00003 uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | Johanson Dielectrics Inc | 0603A300JBHBMLS vs 101R14C300JV4Y |
MC03JTN101300 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | Viking Tech Corp | 0603A300JBHBMLS vs MC03JTN101300 |
06031U300JAQ9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603A300JBHBMLS vs 06031U300JAQ9A |
060321000300JCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603A300JBHBMLS vs 060321000300JCB |
0603A300JBXV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603A300JBHBMLS vs 0603A300JBXV |
101R14C300JV4T | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00003uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | Johanson Technology Inc | 0603A300JBHBMLS vs 101R14C300JV4T |
0603A300JBXVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603A300JBHBMLS vs 0603A300JBXVD04MLS |
0603A300JBHVMLS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603A300JBHBMLS vs 0603A300JBHVMLS |
0603A300JBHWD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603A300JBHBMLS vs 0603A300JBHWD04MLS |
GRM39C0G300J100AC | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00003uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603A300JBHBMLS vs GRM39C0G300J100AC |