Part Details for 0603A1501P80DQT by Knowles Capacitors
Overview of 0603A1501P80DQT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603A1501P80DQT
0603A1501P80DQT CAD Models
0603A1501P80DQT Part Data Attributes
|
0603A1501P80DQT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603A1501P80DQT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 150V, 27.7778% +Tol, 27.7778% -Tol, -/+30ppm/Cel TC, 0.0000018uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 27.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 27.7778% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603A1501P80DQT
This table gives cross-reference parts and alternative options found for 0603A1501P80DQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603A1501P80DQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y1501P80DQB | Ceramic Capacitor, Ceramic, 150V, 27.7778% +Tol, 27.7778% -Tol, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | 0603A1501P80DQT vs 0603Y1501P80DQB |
0603F1501P80DQT | Ceramic Capacitor, Ceramic, 150V, 27.7778% +Tol, 27.7778% -Tol, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | 0603A1501P80DQT vs 0603F1501P80DQT |
0603Y1501P80DQT | Ceramic Capacitor, Ceramic, 150V, 27.7778% +Tol, 27.7778% -Tol, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | 0603A1501P80DQT vs 0603Y1501P80DQT |
0603A1501P80DQB | Ceramic Capacitor, Ceramic, 150V, 27.7778% +Tol, 27.7778% -Tol, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | 0603A1501P80DQT vs 0603A1501P80DQB |
0603J1501P80DQB | Ceramic Capacitor, Ceramic, 150V, 27.7778% +Tol, 27.7778% -Tol, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | 0603A1501P80DQT vs 0603J1501P80DQB |
0603J1501P80DQT | Ceramic Capacitor, Ceramic, 150V, 27.7778% +Tol, 27.7778% -Tol, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | 0603A1501P80DQT vs 0603J1501P80DQT |
0603F1501P80DQB | Ceramic Capacitor, Ceramic, 150V, 27.7778% +Tol, 27.7778% -Tol, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | 0603A1501P80DQT vs 0603F1501P80DQB |