Datasheets
0603A110GAXWD04MLS by: SRT Micro Ceramique

Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP

Part Details for 0603A110GAXWD04MLS by SRT Micro Ceramique

Overview of 0603A110GAXWD04MLS by SRT Micro Ceramique

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for 0603A110GAXWD04MLS

0603A110GAXWD04MLS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0603A110GAXWD04MLS Part Data Attributes

0603A110GAXWD04MLS SRT Micro Ceramique
Buy Now Datasheet
Compare Parts:
0603A110GAXWD04MLS SRT Micro Ceramique Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SRT MICROCERAMIQUE
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000011 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Manufacturer Series 0603
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method WAFFLE PACK
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND

Alternate Parts for 0603A110GAXWD04MLS

This table gives cross-reference parts and alternative options found for 0603A110GAXWD04MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603A110GAXWD04MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603A110GAXVD04 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP SRT Micro Ceramique 0603A110GAXWD04MLS vs 0603A110GAXVD04
0603A110GAHWD04 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP SRT Micro Ceramique 0603A110GAXWD04MLS vs 0603A110GAHWD04
0603A110GAXB Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP SRT Micro Ceramique 0603A110GAXWD04MLS vs 0603A110GAXB
0603A110GAXWD04 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP SRT Micro Ceramique 0603A110GAXWD04MLS vs 0603A110GAXWD04
GRM39C0G110G050AD CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000011uF, SURFACE MOUNT, 0603, CHIP Murata Manufacturing Co Ltd 0603A110GAXWD04MLS vs GRM39C0G110G050AD
060320500110GQT Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors 0603A110GAXWD04MLS vs 060320500110GQT
060320500110GQR Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors 0603A110GAXWD04MLS vs 060320500110GQR
HH18N110G500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP Walsin Technology Corporation 0603A110GAXWD04MLS vs HH18N110G500CT
C0603C0G500-110GNE C0603C0G500-110GNE, VENKEL LTD 0603A110GAXWD04MLS vs C0603C0G500-110GNE
0603A110GAXVMLS Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP SRT Micro Ceramique 0603A110GAXWD04MLS vs 0603A110GAXVMLS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603A110GAXWD04MLS by SRT Micro Ceramique.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603A110GAXWD04MLS by SRT Micro Ceramique

Select Manufacturer
Which Manufacturer of 0603A110GAXWD04MLS would you like to use for your alert(s)?
  • Please alert me when 0603A110GAXWD04MLS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603A110GAXWD04MLS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603A110GAXWD04MLS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603A110GAXWD04MLS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603A110GAXWD04MLS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603A110GAXWD04MLS by SRT Micro Ceramique

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: