Part Details for 0603A1005P60BCTS02A5 by Knowles Capacitors
Overview of 0603A1005P60BCTS02A5 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603A1005P60BCTS02A5
0603A1005P60BCTS02A5 CAD Models
0603A1005P60BCTS02A5 Part Data Attributes
|
0603A1005P60BCTS02A5
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603A1005P60BCTS02A5
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603A1005P60BCTS02A5
This table gives cross-reference parts and alternative options found for 0603A1005P60BCTS02A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603A1005P60BCTS02A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CALC0603N101A5R6B-T4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | 0603A1005P60BCTS02A5 vs CALC0603N101A5R6B-T4 |
0603J1005P60BQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603A1005P60BCTS02A5 vs 0603J1005P60BQT |
C0603C569B1GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603A1005P60BCTS02A5 vs C0603C569B1GACAUTO7411 |
C0603COG101-5R6BSND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | VENKEL LTD | 0603A1005P60BCTS02A5 vs C0603COG101-5R6BSND |
0603Y1005P60BQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603A1005P60BCTS02A5 vs 0603Y1005P60BQT |
C0603C569B1GAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603A1005P60BCTS02A5 vs C0603C569B1GAC7081 |
GRM1885C2A5R6BA01C | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Murata Manufacturing Co Ltd | 0603A1005P60BCTS02A5 vs GRM1885C2A5R6BA01C |
C0603X569B1GACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603A1005P60BCTS02A5 vs C0603X569B1GACTU |
C0603C569B1GAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603A1005P60BCTS02A5 vs C0603C569B1GAL7411 |
0603A1005P60BCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603A1005P60BCTS02A5 vs 0603A1005P60BCR |