There are no models available for this part yet.
Overview of 06038DA-12S-ELD-0 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for 06038DA-12S-ELD-0 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK2608
|
Newark | Tubeaxial |Nmb Technologies 06038DA-12S-ELD-0 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5600 / $26.9200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 | 0 |
|
$16.1800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4600 / $34.4800 | Buy Now | ||
DISTI #
000000000007155007
|
Sager | DC Fans DC Tubeaxial Fan, 60x60x38mm, 12VDC, 66.3CFM, Flange, Ball, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$17.4500 / $21.7400 | Buy Now |