Part Details for 06036D476MAT2A by Kyocera AVX Components
Overview of 06036D476MAT2A by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06036D476MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4858
|
Newark | Cap, 47Uf, 6.3V, Mlcc, 0603, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:-, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Kyocera Avx 06036D476MAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.3640 / $0.3710 | Buy Now |
DISTI #
08AK4857
|
Newark | Cap, 47Uf, 6.3V, Mlcc, 0603, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:-, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Kyocera Avx 06036D476MAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26646 |
|
$0.2550 | Buy Now |
DISTI #
478-11180-1-ND
|
DigiKey | CAP CER 47UF 6.3V X5R 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
379109 In Stock |
|
$0.3507 / $1.0700 | Buy Now |
DISTI #
08AK4857
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric] (Alt: 08AK4857) RoHS: Compliant Package Multiple: 4000 Lead time: 17 Weeks, 3 Days | 26646 Partner Stock |
|
$0.4730 / $0.6660 | Buy Now |
DISTI #
581-06036D476MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15CR50J476MT 6.3V 47uF X5R 0603 20% RoHS: Compliant | 140358 |
|
$0.2170 / $0.4400 | Buy Now |
|
Future Electronics | 0603 47 uF 6.3 V ±20% Tolerance X5R SMT Dielectric Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 24000Reel |
|
$0.3450 / $0.3650 | Buy Now |
|
Future Electronics | 0603 47 uF 6.3 V ±20% Tolerance X5R SMT Dielectric Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3450 / $0.3650 | Buy Now |
DISTI #
06036D476MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15CR50J476MT NEW GLOBAL PN 6.3V 47uF X5R 0603 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 92000 In Stock |
|
$0.2170 / $0.3570 | Buy Now |
DISTI #
06036D476MAT2A
|
TME | Capacitor: ceramic, MLCC, 47uF, 6.3V, X5R, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.3070 | RFQ |
DISTI #
KKH1269
|
Rutronik | KC 47µF 0603 20% 6,3V X5R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0659 / $0.0671 | Buy Now |
Part Details for 06036D476MAT2A
06036D476MAT2A CAD Models
06036D476MAT2A Part Data Attributes:
|
06036D476MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06036D476MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X5R, 0603 (1608 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 06036D476MAT2A
This table gives cross-reference parts and alternative options found for 06036D476MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06036D476MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM15CR50J476MM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06036D476MAT2A vs KGM15CR50J476MM |
KGM15CR50J476MT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06036D476MAT2A vs KGM15CR50J476MT |