Part Details for 06036C563MA77A by Kyocera AVX Components
Overview of 06036C563MA77A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06036C563MA77A
06036C563MA77A CAD Models
06036C563MA77A Part Data Attributes
|
06036C563MA77A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06036C563MA77A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Manufacturer Series | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | SIZE(X7R) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06036C563MA77A
This table gives cross-reference parts and alternative options found for 06036C563MA77A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06036C563MA77A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603Y563MFYAP5G | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.056 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Vitramon | 06036C563MA77A vs VJ0603Y563MFYAP5G |
CMC-6R3/563MX0603T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Tecate Group | 06036C563MA77A vs CMC-6R3/563MX0603T13F |
06036C563MAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | Kyocera AVX Components | 06036C563MA77A vs 06036C563MAZ9A |
VJ0603Y563MNYAP2M | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | Vishay Intertechnologies | 06036C563MA77A vs VJ0603Y563MNYAP2M |
VJ0603Y563MFYAO68 | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.056 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 06036C563MA77A vs VJ0603Y563MFYAO68 |
CMC-6R3/563MX0603T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | Tecate Group | 06036C563MA77A vs CMC-6R3/563MX0603T |
VJ0603Y563MLYAR2L | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.056 uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | 06036C563MA77A vs VJ0603Y563MLYAR2L |
06036C563MA79A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06036C563MA77A vs 06036C563MA79A |
06036C563MAT2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06036C563MA77A vs 06036C563MAT2A |
06036C563MAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | Kyocera AVX Components | 06036C563MA77A vs 06036C563MAZ2A |