Part Details for 06036A681DAT4A by Kyocera AVX Components
Overview of 06036A681DAT4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06036A681DAT4A
06036A681DAT4A CAD Models
06036A681DAT4A Part Data Attributes
|
06036A681DAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06036A681DAT4A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 6.3V, 0.0735% +Tol, 0.0735% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.0735% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 0.0735% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06036A681DAT4A
This table gives cross-reference parts and alternative options found for 06036A681DAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06036A681DAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06036A681DAT2A | Ceramic Capacitor, Ceramic, 6.3V, 0.0735% +Tol, 0.0735% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | Kyocera AVX Components | 06036A681DAT4A vs 06036A681DAT2A |
06036A681DA79A | Ceramic Capacitor, Ceramic, 6.3V, 0.0735% +Tol, 0.0735% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | Kyocera AVX Components | 06036A681DAT4A vs 06036A681DA79A |
06036A681DAT7A | Ceramic Capacitor, Ceramic, 6.3V, 0.0735% +Tol, 0.0735% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | Kyocera AVX Components | 06036A681DAT4A vs 06036A681DAT7A |
06036A681DA77A | Ceramic Capacitor, Ceramic, 6.3V, 0.0735% +Tol, 0.0735% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | Kyocera AVX Components | 06036A681DAT4A vs 06036A681DA77A |
06036A681DAT9A | Ceramic Capacitor, Ceramic, 6.3V, 0.0735% +Tol, 0.0735% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | Kyocera AVX Components | 06036A681DAT4A vs 06036A681DAT9A |
06036A681DA74A | Ceramic Capacitor, Ceramic, 6.3V, 0.0735% +Tol, 0.0735% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | Kyocera AVX Components | 06036A681DAT4A vs 06036A681DA74A |