Part Details for 06035J5R6BBSTR\500 by Kyocera AVX Components
Overview of 06035J5R6BBSTR\500 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035J5R6BBSTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-06035J5R6BBSTR\500-ND
|
DigiKey | ACCU-F/P Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4017 | Buy Now |
DISTI #
581-06035J5R6BBSTR5
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 5.6pF 0.1pFTol T hinFilm 0603 RoHS: Compliant | 0 |
|
$0.3680 / $0.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3340 | Buy Now |
DISTI #
06035J5R6BBSTR\500
|
TTI | Silicon RF Capacitors / Thin Film 50V 5.6pF 0.1pFTol T hinFilm 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.3460 / $0.4690 | Buy Now |
Part Details for 06035J5R6BBSTR\500
06035J5R6BBSTR\500 CAD Models
06035J5R6BBSTR\500 Part Data Attributes
|
06035J5R6BBSTR\500
Kyocera AVX Components
Buy Now
|
Compare Parts:
06035J5R6BBSTR\500
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |