Part Details for 06035J3R5ABTTR by Kyocera AVX Components
Overview of 06035J3R5ABTTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035J3R5ABTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J4908
|
Newark | Capacitor, silicon Dioxide,3.5Pf,50Vdc,.05-Pf Tol,.05+Pf Tol,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 06035J3R5ABTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 / $0.4490 | Buy Now |
DISTI #
06035J3R5ABTTR-ND
|
DigiKey | CAP THIN FILM 3.5PF 50V 0603 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6201 | Buy Now |
DISTI #
06035J3R5ABTTR
|
Avnet Americas | Cap Ceramic 3.5pF 50V C0G 0.05pF SMD 0603 125°C T/R - Tape and Reel (Alt: 06035J3R5ABTTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5278 | Buy Now |
DISTI #
581-06035J3R5ABTTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 3.5pF .05pFTol T hinFilm 0603 RoHS: Not Compliant | 0 |
|
$0.3860 / $0.4240 | Order Now |
DISTI #
06035J3R5ABTTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$0.3900 | Buy Now |
Part Details for 06035J3R5ABTTR
06035J3R5ABTTR CAD Models
06035J3R5ABTTR Part Data Attributes
|
06035J3R5ABTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035J3R5ABTTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 50V, 1.4286% +Tol, 1.4286% -Tol, -/+30ppm/Cel TC, 0.0000035uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0000035 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.63 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1.4286% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1.4286% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06035J3R5ABTTR
This table gives cross-reference parts and alternative options found for 06035J3R5ABTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035J3R5ABTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06035J3R5ABSTR | Film Capacitor, Silicon Dioxide And Nitride, 50V, 1.4286% +Tol, 1.4286% -Tol, -/+30ppm/Cel TC, 0.0000035uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06035J3R5ABTTR vs 06035J3R5ABSTR |