Part Details for 06035J2R0BBSTR by Kyocera AVX Components
Overview of 06035J2R0BBSTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035J2R0BBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M9817
|
Newark | Ceramic Capacitor 2Pf, 50V, 0603 0.1Pf, Capacitance:2Pf, Voltage Rating:50V, Product Range:Accu-P Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 06035J2R0BBSTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5530 | Buy Now |
DISTI #
21M8416
|
Newark | Accu-F/P/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx 06035J2R0BBSTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3650 / $0.4860 | Buy Now |
DISTI #
478-4455-1-ND
|
DigiKey | CAP THIN FILM 2PF 50V 0603 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1959 In Stock |
|
$0.3257 / $1.1500 | Buy Now |
DISTI #
06035J2R0BBSTR
|
Avnet Americas | Cap Ceramic 2pF 50V C0G 0.1pF SMD 0603 125?C T/R - Tape and Reel (Alt: 06035J2R0BBSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3575 | Buy Now |
DISTI #
581-06035J2R0BBS
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 2pF .1pFTol Thin Film 0603 RoHS: Compliant | 3465 |
|
$0.3150 / $0.8700 | Buy Now |
|
Future Electronics | 0603 2 pF 50 V ±0.1 pF Tolerance SMT Thin Film RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3550 | Buy Now |
DISTI #
06035J2R0BBSTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3200 | Buy Now |
Part Details for 06035J2R0BBSTR
06035J2R0BBSTR CAD Models
06035J2R0BBSTR Part Data Attributes
|
06035J2R0BBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035J2R0BBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 50V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000002 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.63 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06035J2R0BBSTR
This table gives cross-reference parts and alternative options found for 06035J2R0BBSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035J2R0BBSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06035J2R0BBTTR | Film Capacitor, Silicon Dioxide And Nitride, 50V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035J2R0BBSTR vs 06035J2R0BBTTR |