Part Details for 06035J1R8BBSTR by Kyocera AVX Components
Results Overview of 06035J1R8BBSTR by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06035J1R8BBSTR Information
06035J1R8BBSTR by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 06035J1R8BBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M8413
|
Newark | Accu-F/P/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx 06035J1R8BBSTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.4400 | Buy Now |
DISTI #
23M9814
|
Newark | Ceramic Capacitor 1.8Pf, 50V, 0603 0.1Pf, Capacitance:1.8Pf, Voltage Rating:50V, Product Range:Ac... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4610 | Buy Now |
DISTI #
478-06035J1R8BBSTRCT-ND
|
DigiKey | CAP THIN FILM 1.8PF 50V 0603 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5720 In Stock |
|
$0.3679 / $1.2200 | Buy Now |
DISTI #
06035J1R8BBSTR
|
Avnet Americas | Cap Ceramic 1.8pF 50V C0G 0.1pF SMD 0603 125?C T/R - Tape and Reel (Alt: 06035J1R8BBSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3072 / $0.3136 | Buy Now |
DISTI #
581-06035J1R8BBS
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 1.8pF .1pFTol Th inFilm 0603 RoHS: Compliant | 3109 |
|
$0.3610 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.3540 | Buy Now |
DISTI #
06035J1R8BBSTR
|
TTI | Silicon RF Capacitors / Thin Film 50V 1.8pF .1pFTol Th inFilm 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.3470 / $0.3940 | Buy Now |
DISTI #
06035J1R0BBSTR
|
TTI | Silicon RF Capacitors / Thin Film 50V 1pF .1pFTol Thin Film 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3050 / $0.3240 | Buy Now |
DISTI #
06035J1R8BBSTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3200 | Buy Now |
DISTI #
06035J1R8BBSTR
|
Avnet Abacus | Cap Ceramic 18pF 50V C0G 01pF SMD 0603 125C TR - Tape and Reel (Alt: 06035J1R8BBSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 06035J1R8BBSTR
06035J1R8BBSTR CAD Models
06035J1R8BBSTR Part Data Attributes
|
06035J1R8BBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035J1R8BBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 50V, 5.5556% +Tol, 5.5556% -Tol, -/+30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0000018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.63 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06035J1R8BBSTR
This table gives cross-reference parts and alternative options found for 06035J1R8BBSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035J1R8BBSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
06035J1R8BBTTR | Kyocera AVX Components | $0.5181 | Film Capacitor, Silicon Dioxide And Nitride, 50V, 5.5556% +Tol, 5.5556% -Tol, -/+30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | 06035J1R8BBSTR vs 06035J1R8BBTTR |