Part Details for 06035J100GBTTR\500 by Kyocera AVX Components
Overview of 06035J100GBTTR\500 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035J100GBTTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06035J100GBTTR\500-ND
|
DigiKey | CAP THIN FILM 10PF 50V 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4017 | Buy Now |
DISTI #
06035J100GBTTR\500
|
Avnet Americas | Cap Ceramic 10pF 50V C0G 2% SMD 0603 125°C T/R - Tape and Reel (Alt: 06035J100GBTTR\500) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3191 | Buy Now |
DISTI #
581-06035J100GBT\500
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 10pF 2%Tol ThinF ilm 0603 RoHS: Not Compliant | 0 |
|
$0.3340 / $0.3930 | Order Now |