Part Details for 06035J100FBTTR\\3 by Kyocera AVX Components
Overview of 06035J100FBTTR\\3 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035J100FBTTR\\3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J4838
|
Newark | Microwave/Accu-F/P Rohs Compliant: Yes |Kyocera Avx 06035J100FBTTR\\3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4380 / $0.5250 | Buy Now |
DISTI #
06035J100FBTTR\\3
|
Avnet Americas | Cap Ceramic 10pF 50V C0G 1% SMD 0603 125°C T/R - Tape and Reel (Alt: 06035J100FBTTR\\3) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3815 | Buy Now |
DISTI #
06035J100FBTTR3
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Not Compliant Min Qty: 10000 | 0 |
|
$0.4500 | Buy Now |