Part Details for 06035F471K4Z2A by Kyocera AVX Components
Results Overview of 06035F471K4Z2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06035F471K4Z2A Information
06035F471K4Z2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 06035F471K4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF15AR81H471KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ? 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0249 | Buy Now |
DISTI #
06035F471K4Z2A
|
TME | Capacitor: ceramic, MLCC, 470pF, 50V, X8R, ±10%, SMD, 0603, 180mm Min Qty: 4000 | 0 |
|
$0.0239 | RFQ |
DISTI #
KAF15AR81H471KT
|
Avnet Abacus | Multilayer Ceramic Capacitor 470 pF 50 V 10 X8R 0603 1608 Metric - Tape and Reel (Alt: KAF15AR81H47... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 06035F471K4Z2A
06035F471K4Z2A CAD Models
06035F471K4Z2A Part Data Attributes
|
06035F471K4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035F471K4Z2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±10%, X8R, 0603 (1608 mm), Flexiterm, -55º ~ +150ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | TS 16949 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |