Part Details for 06035F102K4Z2A by Kyocera AVX Components
Results Overview of 06035F102K4Z2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06035F102K4Z2A Information
06035F102K4Z2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 06035F102K4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R8065
|
Newark | Cap, Mlcc, Aec-Q200, 1000Pf, 50V, 0603, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Packa... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0450 | Buy Now |
DISTI #
96Y8370
|
Newark | Cap, Mlcc, Aec-Q200, 1000Pf, 50V, 0603, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Packa... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0340 | Buy Now |
DISTI #
478-KAF15AR81H102KTCT-ND
|
DigiKey | CAP CER 1000PF 50V X8R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8793 In Stock |
|
$0.0242 / $0.1700 | Buy Now |
DISTI #
KAF15AR81H102KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: KA... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0226 | Buy Now |
DISTI #
581-06035F102K4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR81H102KT NW G LOB PN 50V 1000pF X8 A 581-KAF15AR... more RoHS: Compliant | 11816 |
|
$0.0240 / $0.1600 | Buy Now |
|
Future Electronics | 0603 1 nF 50 V ±10% Tolerance X8R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0215 / $0.0231 | Buy Now |
DISTI #
06035F102K4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR81H102KT NW G LOB PN 50V 1000pF X8 A 581-KAF15AR... more RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0238 / $0.0327 | Buy Now |
DISTI #
06035F102K4Z2A
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X8R, ±10%, SMD, 0603, 180mm Min Qty: 4000 | 0 |
|
$0.0239 | RFQ |
DISTI #
KAF15AR81H102KT
|
Avnet Abacus | Multilayer Ceramic Capacitor 1000 pF 50 V 10 X8R 0603 1608 Metric - Tape and Reel (Alt: KAF15AR81H1... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
06035F102K4Z2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 10%, X8R, 0603 [1608 Metric] (Alt: 06035F102K4Z2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 06035F102K4Z2A
06035F102K4Z2A CAD Models
06035F102K4Z2A Part Data Attributes
|
06035F102K4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035F102K4Z2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X8R, 0603 (1608 mm), Flexiterm, -55º ~ +150ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | TS 16949 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06035F102K4Z2A
This table gives cross-reference parts and alternative options found for 06035F102K4Z2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035F102K4Z2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
06035F102K4T4A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X8R, 0603 (1608 mm), Sn/NiBar, -55º ~ +150ºC, 13" Reel | 06035F102K4Z2A vs 06035F102K4T4A |
KAM15AR81H102KM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | 06035F102K4Z2A vs KAM15AR81H102KM |
KAF15AR81H102KM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | 06035F102K4Z2A vs KAF15AR81H102KM |
06035F102K4U2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 06035F102K4Z2A vs 06035F102K4U2A |
06035F102KAU2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 06035F102K4Z2A vs 06035F102KAU2A |
06035F102K4U4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 06035F102K4Z2A vs 06035F102K4U4A |
06035F102KAU4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 06035F102K4Z2A vs 06035F102KAU4A |
06035F102K4T2A | Kyocera AVX Components | $0.0306 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X8R, 0603 (1608 mm), Sn/NiBar, -55º ~ +150ºC, 7" Reel | 06035F102K4Z2A vs 06035F102K4T2A |