Part Details for 06035C241JAT2A by Kyocera AVX Components
Overview of 06035C241JAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035C241JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06035C241JAT2A-ND
|
DigiKey | CAP CER 240PF 50V X7R 0603 Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0462 | Buy Now |
DISTI #
06035C241JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 240 pF, 50 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06035C241JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 | Buy Now |
DISTI #
581-06035C241JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 240pF X7R 0603 5 % Tol RoHS: Compliant | 3177 |
|
$0.0400 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0347 | Buy Now |
Part Details for 06035C241JAT2A
06035C241JAT2A CAD Models
06035C241JAT2A Part Data Attributes
|
06035C241JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035C241JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 240pF, 50V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |