There are no models available for this part yet.
Overview of 06035C222K4T2A by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 06035C222K4T2A by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78456780
|
Verical | Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0603 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2632 Package Multiple: 1 | Americas - 3460 |
|
$0.0140 / $0.0265 | Buy Now |
CAD Models for 06035C222K4T2A by KYOCERA AVX Components
Related Parts for 06035C222K4T2A
-
06035C104K4T2AFixed Capacitors
-
AC0603FR-0710RLFixed Resistors
-
70ABJ-4-M0EHeaders and Edge Type Connectors
-
B82477D4473M000Fixed Inductors
-
MURA160T3GRectifier Diodes
-
742792608Data Line Filters
-
IXFX520N075T2Power Field-Effect Transistors
-
NUP2105LT1GTransient Suppressors
-
ATSAMC21J18A-AUTMicrocontrollers