Part Details for 06035A470KAT2A. by Kyocera AVX Components
Results Overview of 06035A470KAT2A. by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06035A470KAT2A. Information
06035A470KAT2A. by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 06035A470KAT2A.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC5470
|
Newark | Ceramic Capacitor 47Pf 50V, C0G, 10%, 0603, Full Reel, Capacitance:47Pf, Voltage(Dc):50V, Capacit... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 36000 |
|
$0.0350 / $0.0400 | Buy Now |
DISTI #
06035A470KAT2A.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 47pF 50volts C0G 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Cut Tape |
Americas - 700 Limited Supply - Call TTI |
|
$0.1200 | Buy Now |
Part Details for 06035A470KAT2A.
06035A470KAT2A. CAD Models
06035A470KAT2A. Part Data Attributes
|
06035A470KAT2A.
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035A470KAT2A.
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |