-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06035A220KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC5454
|
Newark | Ceramic Capacitor 22Pf 50V, C0G, 10%, 0603, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 48000 |
|
$0.0280 / $0.0490 | Buy Now |
DISTI #
94W2877
|
Newark | Ceramic Capacitor 22Pf 50V, C0G, 10%, 0603, Capacitance:22Pf, Voltage(Dc):50V, Capacitor Case/Pac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6821 |
|
$0.0200 | Buy Now |
DISTI #
03H3518
|
Newark | Ceramic Capacitor 22Pf 50V, C0G, 10%, 0603, Full Reel, Capacitance:22Pf, Voltage(Dc):50V, Capacit... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0490 | Buy Now |
DISTI #
KGM15ACG1H220KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 50 V, ? 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel |
52000 |
|
$0.0051 / $0.0057 | Buy Now |
DISTI #
94W2877
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 50 V, ? 10%, C0G (NP0), 0603 [1608 Metric] - Product that comes... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack |
6821 Partner Stock |
|
$0.0680 / $0.1980 | Buy Now |
DISTI #
KGM15ACG1H220KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 50 V, ? 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 / $0.0232 | Buy Now |
DISTI #
581-06035A220K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG1H220KT NEW GLOBAL PN 50V 22pF C A 581-KGM15ACG... more RoHS: Compliant | 22411 |
|
$0.0260 / $0.1800 | Buy Now |
|
Future Electronics | 0603 22 pF 50 V ±10% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel |
4000 Reel |
|
$0.0057 / $0.0065 | Buy Now |
|
Future Electronics | 0603 22 pF 50 V ±10% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel |
899 Cut Tape/Mini-Reel |
|
$0.0551 / $0.1900 | Buy Now |
|
Future Electronics | 0603 22 pF 50 V ±10% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0057 / $0.0065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06035A220KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035A220KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 06035A220KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035A220KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
06035A220K4T2A | Kyocera AVX Components | $0.0227 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | 06035A220KAT2A vs 06035A220K4T2A |
LD035A220KAB2A | Kyocera AVX Components | $0.2235 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | 06035A220KAT2A vs LD035A220KAB2A |
VJ0603A220KXAPW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 06035A220KAT2A vs VJ0603A220KXAPW1BC |
06035A220KAT4A | Kyocera AVX Components | $0.0258 | Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | 06035A220KAT2A vs 06035A220KAT4A |
06035U220KAT2A | Kyocera AVX Components | $0.0885 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | 06035A220KAT2A vs 06035U220KAT2A |