06035L222M4U2A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8L, -/+15ppm/Cel TC, 0.0022uF, 0603,

Overview of 06035L222M4U2A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 06035L222M4U2A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 06035L222M4U2A by Kyocera AVX Components

06035L222M4U2A
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.9 mm
Length
1.6 mm
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0603
Temperature Characteristics Code
X8L
Temperature Coefficient
15% ppm/°C
Width
0.81 mm
Want to compare parts?
  1. 06035L222M4U2A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8L, -/+15ppm/Cel TC, 0.0022uF, 0603,
    VS

Alternate Parts for 06035L222M4U2A

This table gives cross-reference parts and alternative options found for 06035L222M4U2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035L222M4U2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
06035L222MAT4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8L, -/+15ppm/Cel TC, 0.0022uF, 0603, Kyocera AVX Components 06035L222M4U2A vs 06035L222MAT4A
06035L222M4T2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8L, -/+15ppm/Cel TC, 0.0022uF, 0603, Kyocera AVX Components 06035L222M4U2A vs 06035L222M4T2A
06035L222M4U4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8L, -/+15ppm/Cel TC, 0.0022uF, 0603, Kyocera AVX Components 06035L222M4U2A vs 06035L222M4U4A
06035L222MAU2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8L, -/+15ppm/Cel TC, 0.0022uF, 0603, Kyocera AVX Components 06035L222M4U2A vs 06035L222MAU2A
06035L222M4T4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8L, -/+15ppm/Cel TC, 0.0022uF, 0603, Kyocera AVX Components 06035L222M4U2A vs 06035L222M4T4A
06035L222MAZ2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8L, -/+15ppm/Cel TC, 0.0022uF, 0603, Kyocera AVX Components 06035L222M4U2A vs 06035L222MAZ2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 06035L222M4U2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 06035L222M4U2A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 06035L222M4U2A would you like to use for your alert(s)?
  • Please alert me when 06035L222M4U2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 06035L222M4U2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 06035L222M4U2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 06035L222M4U2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 06035L222M4U2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 06035L222M4U2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: