06035C683KER6B3
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic

Overview of 06035C683KER6B3 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 06035C683KER6B3 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 06035C683KER6B3 by Kyocera AVX Components

06035C683KER6B3
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
JESD-609 Code
e0
Length
1.75 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
0.95 mm
Want to compare parts?
  1. 06035C683KER6B3
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for 06035C683KER6B3

This table gives cross-reference parts and alternative options found for 06035C683KER6B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035C683KER6B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMG10X7R683K50NT-4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP Cal-Chip Electronics 06035C683KER6B3 vs GMG10X7R683K50NT-4
06035C683KER6B1 Ceramic Capacitor, Ceramic Kyocera AVX Components 06035C683KER6B3 vs 06035C683KER6B1
GMG10X7R683K50NT-15 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP Cal-Chip Electronics 06035C683KER6B3 vs GMG10X7R683K50NT-15
GMC10X7R683K50NT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Cal-Chip Electronics 06035C683KER6B3 vs GMC10X7R683K50NT
06035C683KER6B0 Ceramic Capacitor, Ceramic Kyocera AVX Components 06035C683KER6B3 vs 06035C683KER6B0
NMC0603X7R683K50TRP3K Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, NIC Components Corp 06035C683KER6B3 vs NMC0603X7R683K50TRP3K
C0603X7R500-683KGP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, VENKEL LTD 06035C683KER6B3 vs C0603X7R500-683KGP
C0603X7R500-683KPBE Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP VENKEL LTD 06035C683KER6B3 vs C0603X7R500-683KPBE
06035C683KER6C0 Ceramic Capacitor, Ceramic Kyocera AVX Components 06035C683KER6B3 vs 06035C683KER6C0
C0603X7R500-683KGU Ceramic Capacitor, Ceramic, VENKEL LTD 06035C683KER6B3 vs C0603X7R500-683KGU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 06035C683KER6B3 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 06035C683KER6B3 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 06035C683KER6B3 would you like to use for your alert(s)?
  • Please alert me when 06035C683KER6B3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 06035C683KER6B3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 06035C683KER6B3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 06035C683KER6B3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 06035C683KER6B3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 06035C683KER6B3 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: