Part Details for 06035C333JAT2A by Kyocera AVX Components
Overview of 06035C333JAT2A by Kyocera AVX Components
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035C333JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J4648
|
Newark | Ceramic Capacitor 0.033Uf 50V, X7R, 5%, 0603, Full Reel, Capacitance:0.033µf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06035C333JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.0140 | Buy Now |
DISTI #
96M1290
|
Newark | Ceramic Capacitor 0.033Uf 50V, X7R, 5%, 0603, Capacitance:0.033µf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06035C333JAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4212 |
|
$0.0210 | Buy Now |
DISTI #
KGM15BR71H333JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR71H333JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 400032000 Factory Stock |
|
$0.0430 | Buy Now |
DISTI #
55J4648
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 55J4648) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 3 Days Container: Reel | 16000 Partner Stock |
|
$0.0200 / $0.0240 | Buy Now |
DISTI #
96M1290
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 96M1290) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 4212 Partner Stock |
|
$0.0440 / $0.1250 | Buy Now |
DISTI #
KGM15BR71H333JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR71H333JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
RFQ | |
DISTI #
581-06035C333J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR71H333JT NEW GLOBAL PN 50V 0.033u A 581-KGM15BR71H333JT RoHS: Compliant | 59002 |
|
$0.0460 / $0.3000 | Buy Now |
DISTI #
70002213
|
RS | 0603 33nF Ceramic Multilayer Capacitor, 50 V dc, +125degC, X7R Dielectric, +/-5% | AVX 06035C333JAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1010 / $0.1190 | RFQ |
DISTI #
70001384
|
RS | Capacitor, Ceramic, Cap 0.033 uF, Tol 5%, Vol-Rtg 50 VDC, SMT, 0603, X7R | AVX 06035C333JAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0550 / $0.0640 | RFQ |
|
Future Electronics | 0603 33 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 80000Reel |
|
$0.0443 / $0.0516 | Buy Now |
Part Details for 06035C333JAT2A
06035C333JAT2A CAD Models
06035C333JAT2A Part Data Attributes
|
06035C333JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035C333JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06035C333JAT2A
This table gives cross-reference parts and alternative options found for 06035C333JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035C333JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD035C333JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C333JAT2A vs LD035C333JAB2A |
06035C333J4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06035C333JAT2A vs 06035C333J4Z2A |
06035C333JAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 06035C333JAT2A vs 06035C333JAT4A |