Part Details for 06035C104J4Z2A by Kyocera AVX Components
Overview of 06035C104J4Z2A by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035C104J4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK5798
|
Newark | Capacitor, 0.1Uf, X7R, 50V, 0603 Rohs Compliant: Yes |Kyocera Avx 06035C104J4Z2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7950 |
|
$0.2610 / $0.3970 | Buy Now |
DISTI #
09R7952
|
Newark | Cap, Mlcc, X7R, 0.1Uf, 50V, 0603, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Flexiterm Series, Product Length:1.6Mm, Msl:-Rohs Compliant: Yes |Kyocera Avx 06035C104J4Z2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2610 | Buy Now |
DISTI #
KAF15AR71H104JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71H104JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0417 | Buy Now |
DISTI #
KAF15AR71H104JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71H104JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-06035C104J4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71H104JT NW G LOB PN 50V 0.1uF X7R A 581-KAF15AR71H104JT RoHS: Compliant | 21854 |
|
$0.1180 / $0.5700 | Buy Now |
|
Future Electronics | 0603 0.1 uF 50 V ±5% Tolerance X7R FlexiTerm Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
22000 Partner Stock |
|
$0 | Buy Now |
DISTI #
06035C104J4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71H104JT NW G LOB PN 50V 0.1uF X7R A 581-KAF15AR71H104JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0910 | Buy Now |
DISTI #
06035C104J4Z2A
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±5%, SMD, 0603 Min Qty: 1 | 7839 |
|
$0.0318 / $0.2573 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 28600 |
|
RFQ |
Part Details for 06035C104J4Z2A
06035C104J4Z2A CAD Models
06035C104J4Z2A Part Data Attributes
|
06035C104J4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035C104J4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06035C104J4Z2A
This table gives cross-reference parts and alternative options found for 06035C104J4Z2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035C104J4Z2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06035C104J4T4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C104J4Z2A vs 06035C104J4T4A |
06035C104JAZ2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 0603 (1608 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 06035C104J4Z2A vs 06035C104JAZ2A |
LD035C104JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C104J4Z2A vs LD035C104JAB2A |
06035C104J4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06035C104J4Z2A vs 06035C104J4Z4A |
AU035C104JA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | Kyocera AVX Components | 06035C104J4Z2A vs AU035C104JA72A |
LD035C104JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C104J4Z2A vs LD035C104JAB4A |
06035C104JAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 06035C104J4Z2A vs 06035C104JAT2A |
06035C104JAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 06035C104J4Z2A vs 06035C104JAT4A |
06035C104J4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C104J4Z2A vs 06035C104J4T2A |