There are no models available for this part yet.
Overview of 06033J2R7BBTTR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Healthcare
Price & Stock for 06033J2R7BBTTR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J4090
|
Newark | Capacitor, silicon Dioxide,2.7Pf,25Vdc,.1-Pf Tol,.1+Pf Tol,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 06033J2R7BBTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3440 | Buy Now | |
DISTI #
06033J2R7BBTTR-ND
|
DigiKey | CAP THIN FILM 2.7PF 25V 0603 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4614 | Buy Now | |
DISTI #
06033J2R7BBTTR
|
Avnet Americas | Cap Ceramic 2.7pF 25V C0G 0.1pF SMD 0603 125?C T/R - Tape and Reel (Alt: 06033J2R7BBTTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5803 | Buy Now | |
DISTI #
581-06033J2R7BBTTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 2.7pF .1pFTol Th inFilm 0603 RoHS: Not Compliant | 0 |
|
$0.3150 / $0.3530 | Order Now | |
DISTI #
06033J2R7BBTTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
06033J2R7BBTTR
|
Avnet Abacus | Cap Ceramic 2.7pF 25V C0G 0.1pF SMD 0603 125�C T/R - Tape and Reel (Alt: 06033J2R7BBTTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 06033J2R7BBTTR by Kyocera AVX Components
Part Data Attributes for 06033J2R7BBTTR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.45
|
Factory Lead Time
|
8 Weeks
|
Capacitance
|
0.0000027 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
SILICON DIOXIDE AND OXYNITRIDE
|
Height
|
0.63 mm
|
JESD-609 Code
|
e0
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
3.7037%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 Inch
|
Positive Tolerance
|
3.7037%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
CECC; IATF 16949
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
J
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|