Part Details for 06033G473ZAT2A by Kyocera AVX Components
Overview of 06033G473ZAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06033G473ZAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J4048
|
Newark | Capacitor, ceramic,47000Pf,25Vdc,20-% Tol,80+% Tol, y5V-Tc Code,-82,22Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 06033G473ZAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0540 | Buy Now |
DISTI #
KGM15AV51E473ZT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 25 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AV51E473ZT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM15AV51E473ZT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 25 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AV51E473ZT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0283 | Buy Now |
DISTI #
581-06033G473ZAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51E473ZT NEW GLOBAL PN 25V .047uF A 581-KGM15AV51E473ZT RoHS: Compliant | 0 |
|
$0.0340 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0334 | Buy Now |
|
Bristol Electronics | 3541 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 47nf, 25V, 80±%, Y5V Temp Coef. | 3040 |
|
$0.0280 / $0.1400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7590 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for 06033G473ZAT2A
06033G473ZAT2A CAD Models
06033G473ZAT2A Part Data Attributes
|
06033G473ZAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033G473ZAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 25V, +80-20%, Y5V, 0603 (1608 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 0.35 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06033G473ZAT2A
This table gives cross-reference parts and alternative options found for 06033G473ZAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033G473ZAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06033G473ZAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 25V, +80-20%, Y5V, 0603 (1608 mm), Sn/NiBar, -30º ~ +85ºC, 13" Reel | Kyocera AVX Components | 06033G473ZAT2A vs 06033G473ZAT4A |