There are no models available for this part yet.
Overview of 06033C152KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 06033C152KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J3929
|
Newark | Ceramic Capacitor 1500Pf, 25V, X7R, 10%, 0603, Full Reel, Capacitance:1500Pf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06033C152KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0520 | Buy Now | |
DISTI #
KGM15AR71E152KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 25 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AR71E152KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM15AR71E152KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 25 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AR71E152KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0207 | Buy Now | |
DISTI #
581-06033C152K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR71E152KT NEW GLOBAL PN 25V 1500pF A 581-KGM15AR71E152KT RoHS: Compliant | 11920 |
|
$0.0250 / $0.2100 | Buy Now | |
Future Electronics | 0603 1.5 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0285 / $0.0307 | Buy Now | ||
Bristol Electronics | 18504 |
|
RFQ | ||||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0015 uF, SURFACE MOUNT, 0603 | 2616 |
|
$0.0483 / $0.1610 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0015 uF, SURFACE MOUNT, 0603 | 81 |
|
$0.1155 / $0.2310 | Buy Now | ||
DISTI #
C1S127007387986
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 879 |
|
$0.0412 | Buy Now |
CAD Models for 06033C152KAT2A by Kyocera AVX Components
Part Data Attributes for 06033C152KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0603
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for 06033C152KAT2A
This table gives cross-reference parts and alternative options found for 06033C152KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033C152KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603Y152KXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 06033C152KAT2A vs VJ0603Y152KXXCW1BC |
06033C152KAT4A | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 25V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 06033C152KAT2A vs 06033C152KAT4A |
VJ0603Y152KXXPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 06033C152KAT2A vs VJ0603Y152KXXPW1BC |
LD033C152KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033C152KAT2A vs LD033C152KAB2A |
06033C152K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06033C152KAT2A vs 06033C152K4Z2A |
Related Parts for 06033C152KAT2A
-
C0603C152K3RACFixed Capacitors
-
RMCF0603JT1M00Fixed Resistors
-
TEM-105-02-03.0-FG-D-L1-TRHeaders and Edge Type Connectors
-
6A10-TRectifier Diodes
-
SI7738DP-T1-GE3Power Field-Effect Transistors
-
LMR23625CFDDARSwitching Regulator or Controllers
-
MIC5219-2.8YM5-TRLinear Regulator ICs
-
MMBZ5235B-7-FZener Diodes
-
MLEAMB-A1-0000-000X01Visible LEDs