Part Details for 06033C104KAT2A by Kyocera AVX Components
Overview of 06033C104KAT2A by Kyocera AVX Components
- Distributor Offerings: (44 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06033C104KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1381
|
Newark | Cap, 0.1Μf, 25V, 10%, X7R, 0603, Reel, Capacitance:0.1Μf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 0603 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 06033C104KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 316000 |
|
$0.0110 | Buy Now |
DISTI #
96M1263
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, X7R, 10%, 0603, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06033C104KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 285036 |
|
$0.0100 | Buy Now |
DISTI #
78Y8692
|
Newark | Cap, 0.1Μf, 25V, 10%, X7R, 0603, Capacitance:0.1Μf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 0603 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 06033C104KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27017 |
|
$0.0190 / $0.1060 | Buy Now |
DISTI #
11J4951
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, X7R, 10%, 0603, Full Reel, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06033C104KAT2A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0120 | Buy Now |
DISTI #
26AC5431
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, X7R, 10%, 0603, Full Reel, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance:0.1 F, Voltage Rating:25V, Capacitance Tolerance: 10%, Dielectric Characteristic:X7R, Product Range:- Rohs Compliant: Yes |Kyocera Avx 06033C104KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
06033C104KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06033C104KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 15760004820000 Factory Stock |
|
$0.0054 / $0.0059 | Buy Now |
DISTI #
06033C104KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06033C104KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4820000 Factory Stock |
|
$0.0054 / $0.0059 | Buy Now |
DISTI #
96M1263
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 96M1263) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 285110 Partner Stock |
|
$0.0180 / $0.1040 | Buy Now |
DISTI #
581-06033C104KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15BR71E104KT 25V 0.1uF X7R 0603 10% RoHS: Compliant | 343611 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V36:1790_07470940
|
Arrow Electronics | Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2329 | Americas - 384000 |
|
$0.0069 / $0.0130 | Buy Now |
Part Details for 06033C104KAT2A
06033C104KAT2A CAD Models
06033C104KAT2A Part Data Attributes:
|
06033C104KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033C104KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06033C104KAT2A
This table gives cross-reference parts and alternative options found for 06033C104KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033C104KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGF15AR71E104KM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033C104KAT2A vs KGF15AR71E104KM |
VJ0603Y104KCXAT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 06033C104KAT2A vs VJ0603Y104KCXAT |
0603X7R104KE1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 06033C104KAT2A vs 0603X7R104KE1AB |
LD033C104KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033C104KAT2A vs LD033C104KAX9A |
TDCP250W104K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06033C104KAT2A vs TDCP250W104K1GV001T |
0603X7R104KW1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 06033C104KAT2A vs 0603X7R104KW1AB |
0603X7R104KW1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 06033C104KAT2A vs 0603X7R104KW1SB |
VJ0603Y104KLXAC5G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 06033C104KAT2A vs VJ0603Y104KLXAC5G |
0603Y104KXXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 06033C104KAT2A vs 0603Y104KXXB |
0603X7R104KE1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 06033C104KAT2A vs 0603X7R104KE1SB |