Part Details for 06033C104JAT4A by Kyocera AVX Components
Overview of 06033C104JAT4A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06033C104JAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8292
|
Newark | Cap, Mlcc, X7R, 0.1Uf, 25V, 0603, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm, Product Width:0.85Mmrohs Compliant: Yes |Kyocera Avx 06033C104JAT4A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12110 |
|
$0.0430 | Buy Now |
DISTI #
55J3914
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, X7R, 5%, 0603, Full Reel, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06033C104JAT4A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0710 | Buy Now |
DISTI #
06033C104JAT4A
|
Avnet Americas | Cap Ceramic 0.1uF 25V X7R 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 06033C104JAT4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0190 / $0.0206 | Buy Now |
DISTI #
96Y8292
|
Avnet Americas | Cap Ceramic 0.1uF 25V X7R 5% SMD 0603 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 96Y8292) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 12150 Partner Stock |
|
$0.1130 / $0.1660 | Buy Now |
DISTI #
581-06033C104JAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15BR71E104JM 25V 0.1uF X7R 0603 5% RoHS: Compliant | 18231 |
|
$0.0200 / $0.1500 | Buy Now |
|
Future Electronics | 0603 100 nF 25 V ±5% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0154 | Buy Now |
DISTI #
06033C104JAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15BR71E104JM 25V 0.1uF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0226 / $0.0232 | Buy Now |
DISTI #
06033C104JAT4A
|
Avnet Americas | Cap Ceramic 0.1uF 25V X7R 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 06033C104JAT4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0190 / $0.0206 | Buy Now |
DISTI #
96Y8292
|
Avnet Americas | Cap Ceramic 0.1uF 25V X7R 5% SMD 0603 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 96Y8292) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 12150 Partner Stock |
|
$0.1130 / $0.1660 | Buy Now |
DISTI #
06033C104JAT4A
|
TME | Capacitor: ceramic, MLCC, 100nF, 25V, X7R, ±5%, SMD, 0603 Min Qty: 15000 | 0 |
|
$0.0151 | RFQ |
Part Details for 06033C104JAT4A
06033C104JAT4A CAD Models
06033C104JAT4A Part Data Attributes:
|
06033C104JAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033C104JAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06033C104JAT4A
This table gives cross-reference parts and alternative options found for 06033C104JAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033C104JAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM15AR71E104JT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033C104JAT4A vs KAM15AR71E104JT |
0603X7R104JW1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 06033C104JAT4A vs 0603X7R104JW1AB |
0603Y104JXXB | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | 06033C104JAT4A vs 0603Y104JXXB |
KGF15AR71E104JT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033C104JAT4A vs KGF15AR71E104JT |
250R14W104JV6T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 06033C104JAT4A vs 250R14W104JV6T |
KAM15AR71E104JM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033C104JAT4A vs KAM15AR71E104JM |
0603X7R104JE1AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 06033C104JAT4A vs 0603X7R104JE1AT |
0603X7R104JE1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 06033C104JAT4A vs 0603X7R104JE1SB |
0603X7R104JW1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 06033C104JAT4A vs 0603X7R104JW1SB |
0603Y104JXXV | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | 06033C104JAT4A vs 0603Y104JXXV |