Part Details for 06033A102GAT2A by Kyocera AVX Components
Results Overview of 06033A102GAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06033A102GAT2A Information
06033A102GAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 06033A102GAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3698
|
Newark | Capacitor, ceramic,1000Pf,25Vdc,2-% Tol,2+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyoce... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
KGM15ACG1E102GT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ? 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Al... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1703 / $0.1822 | Buy Now |
DISTI #
581-06033A102G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG1E102GT NEW GLOBAL PN 25V 1000pF A 581-KGM15ACG... more RoHS: Compliant | 302 |
|
$0.2170 / $0.8600 | Buy Now |
|
Bristol Electronics | 7491 |
|
RFQ | ||
DISTI #
06033A102GAT2A
|
TME | Capacitor: ceramic, MLCC, 1nF, 25V, C0G (NP0), ±2%, SMD, 0603, 180mm Min Qty: 4000 | 0 |
|
$0.0222 | RFQ |
DISTI #
06033A102GAT2A
|
IBS Electronics | 06033A102GAT2A by AVX is a multilayer ceramic capacitor with a capacitance of 1000pF, voltage rating... more Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0238 / $0.0259 | Buy Now |
DISTI #
KGM15ACG1E102GT
|
Avnet Abacus | Multilayer Ceramic Capacitor 1000 pF 25 V 2 C0G NP0 0603 1608 Metric - Tape and Reel (Alt: KGM15ACG... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 06033A102GAT2A
06033A102GAT2A CAD Models
06033A102GAT2A Part Data Attributes
|
06033A102GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033A102GAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±2%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06033A102GAT2A
This table gives cross-reference parts and alternative options found for 06033A102GAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033A102GAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC033A102GZT6AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | 06033A102GAT2A vs BC033A102GZT6AA2 |
VJ0603A102GXXPW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 06033A102GAT2A vs VJ0603A102GXXPW1BC |
BC033A102GZT1AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | 06033A102GAT2A vs BC033A102GZT1AA2 |
BC033A102GZB3AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | 06033A102GAT2A vs BC033A102GZB3AA3 |
06033A102GAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | 06033A102GAT2A vs 06033A102GAT7A |
CE0603A-102-G025GB | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | 06033A102GAT2A vs CE0603A-102-G025GB |
AU033A102GA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | 06033A102GAT2A vs AU033A102GA79A |
0603N102G250PHT-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | 06033A102GAT2A vs 0603N102G250PHT-HK |
CE0603A-102-G025GTQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | 06033A102GAT2A vs CE0603A-102-G025GTQ |
0603N102G250YHT-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | 06033A102GAT2A vs 0603N102G250YHT-HB |
06033A102GAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 06033A102GAT2A capacitor is between 250°C to 260°C, with a maximum exposure time of 3 seconds.
-
Yes, the 06033A102GAT2A capacitor is designed for high-frequency applications, with a self-resonant frequency of approximately 10 GHz.
-
The maximum operating voltage derating for the 06033A102GAT2A capacitor is 80% of the rated voltage, to ensure reliable operation and prevent premature failure.
-
Yes, the 06033A102GAT2A capacitor meets the requirements of the AEC-Q200 standard for automotive applications, making it suitable for use in automotive systems.
-
The 06033A102GAT2A capacitor has a moisture sensitivity level (MSL) of 3, which means it can be exposed to a maximum of 30°C/60% RH for 168 hours before soldering.