-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 15pF, 25V, ±0.25pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3719
|
Newark | Capacitor, ceramic,15Pf,25Vdc,.25-Pf Tol,.25+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 06033A150CAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.0910 | Buy Now |
DISTI #
478-11800-1-ND
|
DigiKey | CAP CER 15PF 25V NP0 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11770 In Stock |
|
$0.0799 / $0.4500 | Buy Now |
DISTI #
06033A150CAT2A
|
Avnet Americas | Cap Ceramic 15pF 25V C0G 0.25pF SMD 0603 125?C Paper T/R - Tape and Reel (Alt: 06033A150CAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 44000 Factory Stock |
|
$0.0709 | Buy Now |
DISTI #
581-06033A150CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 15pF C0G 0603 .2 5pF Tol RoHS: Compliant | 11508 |
|
$0.0780 / $0.4500 | Buy Now |
|
Future Electronics | 0603 15pF 25V C0G 0.25pF multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0873 / $0.0924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06033A150CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033A150CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 15pF, 25V, ±0.25pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1.6667% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 06033A150CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033A150CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06033A150CA79A | Ceramic Capacitor, Ceramic, 25V, 1.6667% +Tol, 1.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | Kyocera AVX Components | 06033A150CAT2A vs 06033A150CA79A |
06033A150CAT4A | Ceramic Capacitor, Ceramic, 25V, 1.6667% +Tol, 1.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | Kyocera AVX Components | 06033A150CAT2A vs 06033A150CAT4A |
06033A150CA77A | Ceramic Capacitor, Ceramic, 25V, 1.6667% +Tol, 1.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | Kyocera AVX Components | 06033A150CAT2A vs 06033A150CA77A |
06033A150CAT7A | Ceramic Capacitor, Ceramic, 25V, 1.6667% +Tol, 1.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | Kyocera AVX Components | 06033A150CAT2A vs 06033A150CAT7A |