Part Details for 06032U1R6BAT2A by Kyocera AVX Components
Overview of 06032U1R6BAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06032U1R6BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3601
|
Newark | Rf/Microwave Capacitor 1.6Pf, 200V, 0603 0.1Pf, Capacitance:1.6Pf, Voltage Rating:200V, Product Range:U Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Series Name:U Rohs Compliant: Yes |Kyocera Avx 06032U1R6BAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0670 | Buy Now |
DISTI #
478-KGQ15ACG2D1R6BTCT-ND
|
DigiKey | CAP CER 1.6PF 200V C0G/NP0 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16630 In Stock |
|
$0.0478 / $0.3200 | Buy Now |
DISTI #
06032U1R6BAT2A
|
Avnet Americas | Cap SMD "U" Series Low ESR 0603 200V C0G (NP0) 1.6pF ±0.1pF for Comm/RF/µWave Apps Ni/Sn Plated 7"T/R - Tape and Reel (Alt: 06032U1R6BAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0602 | Buy Now |
DISTI #
60R6213
|
Avnet Americas | Cap SMD "U" Series Low ESR 0603 200V C0G (NP0) 1.6pF ±0.1pF for Comm/RF/µWave Apps Ni/Sn Plated 7"T/R - Product that comes on tape, but is not reeled (Alt: 60R6213) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2270 Partner Stock |
|
$0.1120 / $0.3020 | Buy Now |
DISTI #
581-06032U1R6BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ15ACG2D1R6BT 200V 1.6pF C0G 0603 .1pF Tol RoHS: Compliant | 1607 |
|
$0.0460 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0449 | Buy Now |
DISTI #
06032U1R6BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ15ACG2D1R6BT 200V 1.6pF C0G 0603 .1pF Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0480 | Buy Now |
DISTI #
06032U1R6BAT2A
|
Avnet Americas | Cap SMD "U" Series Low ESR 0603 200V C0G (NP0) 1.6pF ±0.1pF for Comm/RF/µWave Apps Ni/Sn Plated 7"T/R - Tape and Reel (Alt: 06032U1R6BAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0602 | Buy Now |
DISTI #
60R6213
|
Avnet Americas | Cap SMD "U" Series Low ESR 0603 200V C0G (NP0) 1.6pF ±0.1pF for Comm/RF/µWave Apps Ni/Sn Plated 7"T/R - Product that comes on tape, but is not reeled (Alt: 60R6213) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2270 Partner Stock |
|
$0.1120 / $0.3020 | Buy Now |
Part Details for 06032U1R6BAT2A
06032U1R6BAT2A CAD Models
06032U1R6BAT2A Part Data Attributes:
|
06032U1R6BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06032U1R6BAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for 06032U1R6BAT2A
This table gives cross-reference parts and alternative options found for 06032U1R6BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06032U1R6BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06032U1R6B4T2A | Ceramic Capacitor, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0603 | Kyocera AVX Components | 06032U1R6BAT2A vs 06032U1R6B4T2A |
0603N1R6B201ST | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06032U1R6BAT2A vs 0603N1R6B201ST |
0603N1R6B201PHT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06032U1R6BAT2A vs 0603N1R6B201PHT |
0603N1R6B201SHT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06032U1R6BAT2A vs 0603N1R6B201SHT |
0603N1R6B201VHT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06032U1R6BAT2A vs 0603N1R6B201VHT |
0603N1R6B201VT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06032U1R6BAT2A vs 0603N1R6B201VT |
0603N1R6B201PT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06032U1R6BAT2A vs 0603N1R6B201PT |
06032U1R6B4T4A | Ceramic Capacitor, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0603 | Kyocera AVX Components | 06032U1R6BAT2A vs 06032U1R6B4T4A |