-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06032U150GAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7568320
|
Farnell | CAP, 15PF, 200V, 2%, C0G/NP0, 0603, SMD RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 6 Days Container: Cut Tape | 133 |
|
$0.2007 | Buy Now |
DISTI #
7568320RL
|
Farnell | CAP, 15PF, 200V, 2%, C0G/NP0, 0603, SMD RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 6 Days Container: Reel | 133 |
|
$0.2007 | Buy Now |
DISTI #
2665390
|
Farnell | CAP, 15PF, 200V, 2%, 0603, REEL RoHS: Compliant Min Qty: 28000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0608 / $0.0634 | Buy Now |
DISTI #
KGQ15ACG2D150GT
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 200 V, ? 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0440 / $0.0473 | Buy Now |
DISTI #
581-06032U150GAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 15pF C0G 0603 2 % RoHS: Compliant | 13520 |
|
$0.0670 / $0.3400 | Buy Now |
DISTI #
70474409
|
RS | 0603 U 15pF Ceramic Multilayer Capacitor,200V dc,+125C, C0G Dielectric,+/-2% SMD | AVX 06032U150GAT2... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2160 | RFQ |
|
Future Electronics | 0603 15 pF 200 V ±2% C0G(NP0) SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0503 / $0.0532 | Buy Now |
|
Future Electronics | 0603 15 pF 200 V ±2% C0G(NP0) SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0503 / $0.0532 | Buy Now |
DISTI #
06032U150GAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 15pF C0G 0603 2 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0510 / $0.0540 | Buy Now |
DISTI #
06032U150GAT2A
|
TME | Capacitor: ceramic, MLCC, 15pF, 200V, C0G (NP0), ±2%, SMD, 0603 Min Qty: 1 | 4273 |
|
$0.0526 / $0.4248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06032U150GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06032U150GAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |