Part Details for 06032F223Z8B30D by YAGEO Corporation
Overview of 06032F223Z8B30D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06032F223Z8B30D
06032F223Z8B30D CAD Models
06032F223Z8B30D Part Data Attributes
|
06032F223Z8B30D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
06032F223Z8B30D
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 06032F223Z8B30D
This table gives cross-reference parts and alternative options found for 06032F223Z8B30D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06032F223Z8B30D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603ZY5V8BB223 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 06032F223Z8B30D vs CC0603ZY5V8BB223 |
06032F223Z8BP0D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 06032F223Z8B30D vs 06032F223Z8BP0D |
GRM188F51E223ZD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 06032F223Z8B30D vs GRM188F51E223ZD01J |
C0603Y5V250-223ZN6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06032F223Z8B30D vs C0603Y5V250-223ZN6D |
CS1608Y5V223Z250NBB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0603, | Samwha Electronics | 06032F223Z8B30D vs CS1608Y5V223Z250NBB |
C0603C223Z3VACTU | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 25V, +80-20%, Y5V, 0603 (1608 mm), -30º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | 06032F223Z8B30D vs C0603C223Z3VACTU |
C0603C223Z3VACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP | KEMET Corporation | 06032F223Z8B30D vs C0603C223Z3VACTM |
225491649841 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 06032F223Z8B30D vs 225491649841 |
CC0603ZCY5V8BB223 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 06032F223Z8B30D vs CC0603ZCY5V8BB223 |
06032F223Z8B20D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 06032F223Z8B30D vs 06032F223Z8B20D |