Part Details for 06032E103M8B20D by YAGEO Corporation
Overview of 06032E103M8B20D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06032E103M8B20D
06032E103M8B20D CAD Models
06032E103M8B20D Part Data Attributes:
|
06032E103M8B20D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
06032E103M8B20D
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0603, CHIP, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 06032E103M8B20D
This table gives cross-reference parts and alternative options found for 06032E103M8B20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06032E103M8B20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06033E103MAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06032E103M8B20D vs 06033E103MAJ2A |
VJ9526U103MXXAP | CAPACITOR, CERAMIC, MULTILAYER, 25V, Z5U, 0.01uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | 06032E103M8B20D vs VJ9526U103MXXAP |
06032E103M8B30D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | 06032E103M8B20D vs 06032E103M8B30D |