Part Details for 06032B106M8B20D by YAGEO Corporation
Overview of 06032B106M8B20D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06032B106M8B20D
06032B106M8B20D CAD Models
06032B106M8B20D Part Data Attributes
|
06032B106M8B20D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
06032B106M8B20D
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 06032B106M8B20D
This table gives cross-reference parts and alternative options found for 06032B106M8B20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06032B106M8B20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603X106M250CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 06032B106M8B20D vs 0603X106M250CG |
C1608X5R1E106M080AC | TDK Corporation | $0.1329 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 06032B106M8B20D vs C1608X5R1E106M080AC |
CL10A106MA8GRND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | 06032B106M8B20D vs CL10A106MA8GRND |
885012106031 | Wurth Elektronik | $1.5707 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | 06032B106M8B20D vs 885012106031 |
SCM10D106MANC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | 06032B106M8B20D vs SCM10D106MANC |
CL10A106MA8ARNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | 06032B106M8B20D vs CL10A106MA8ARNB |
CC0603MPX5R8BB106 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 06032B106M8B20D vs CC0603MPX5R8BB106 |
GXT188R61E106ME13J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | 06032B106M8B20D vs GXT188R61E106ME13J |
TMK107BBJ106MA-T | TAIYO YUDEN | $0.1405 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | 06032B106M8B20D vs TMK107BBJ106MA-T |
C1608X5R106MFTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | 06032B106M8B20D vs C1608X5R106MFTS |