Part Details for 06031U7R5CAT2A by Kyocera AVX Components
Overview of 06031U7R5CAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031U7R5CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3578
|
Newark | Microwave/U Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 06031U7R5CAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0720 | Buy Now |
DISTI #
478-KGQ15ACG2A7R5CTTR-ND
|
DigiKey | CAP CER 7.5PF 100V NP0 0603 Min Qty: 12000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0479 | Buy Now |
DISTI #
06031U7R5CAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 7.5 pF, 100 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06031U7R5CAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0482 | Buy Now |
DISTI #
581-06031U7R5CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2A7R5CT NEW GLOBAL PN 100V 7.5pF C0G 0603 Tol0.25pF RoHS: Compliant | 0 |
|
$0.0370 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0359 | Buy Now |
DISTI #
KGQ15ACG2A7R5CT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 7.5 pF, 100 V, � 0.25pF, C0G (NP0), 0603 [1608 Metric] (Alt: KGQ15ACG2A7R5CT) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 06031U7R5CAT2A
06031U7R5CAT2A CAD Models
06031U7R5CAT2A Part Data Attributes
|
06031U7R5CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031U7R5CAT2A
Kyocera AVX Components
Cap,Ceramic,7.5pF,100VDC,.25pF -Tol,.25pF +Tol,C0G TC Code,-30,30ppm TC,0603 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 3.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 3.33% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for 06031U7R5CAT2A
This table gives cross-reference parts and alternative options found for 06031U7R5CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031U7R5CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N7R5C101VT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031U7R5CAT2A vs 0603N7R5C101VT |
101R14N7R5CV4T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 06031U7R5CAT2A vs 101R14N7R5CV4T |
0603N7R5C101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031U7R5CAT2A vs 0603N7R5C101ST |
GMC10CG7R5C100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | 06031U7R5CAT2A vs GMC10CG7R5C100NT |
0603N7R5C101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031U7R5CAT2A vs 0603N7R5C101PT |
0603N7R5C101SHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031U7R5CAT2A vs 0603N7R5C101SHT |
KGQ15ACG2A7R5CT | Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 7500000uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U7R5CAT2A vs KGQ15ACG2A7R5CT |
0603N7R5C101PHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031U7R5CAT2A vs 0603N7R5C101PHT |