Part Details for 06031U620FAT2A by Kyocera AVX Components
Overview of 06031U620FAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031U620FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M3050
|
Newark | Rf Capacitor, 62Pf, 100V, 1%, 0603, Capacitance:62Pf, Voltage Rating:100V, Product Range:U Series, Capacitance Tolerance:± 1%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06031U620FAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1150 | Buy Now |
DISTI #
79AK5773
|
Newark | Rf Capacitor, 62Pf, 100V, 1%, 0603 Rohs Compliant: Yes |Kyocera Avx 06031U620FAT2A Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1190 / $0.1310 | Buy Now |
DISTI #
478-10243-1-ND
|
DigiKey | CAP CER 62PF 100V NP0 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42659 In Stock |
|
$0.0603 / $0.3300 | Buy Now |
DISTI #
06031U620FAT2A
|
Avnet Americas | Cap Ceramic 62pF 100V C0G 1% SMD 0603 125°C T/R - Tape and Reel (Alt: 06031U620FAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0702 / $0.0774 | Buy Now |
DISTI #
581-06031U620FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 62pF C0G 0603 1% Tol RoHS: Compliant | 9346 |
|
$0.0590 / $0.3200 | Buy Now |
|
Future Electronics | 0603 62 pF 100 V ±1 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0667 / $0.0729 | Buy Now |
DISTI #
06031U620FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 62pF C0G 0603 1% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0580 / $0.0790 | Buy Now |
DISTI #
06031U620FAT2A
|
TME | Capacitor: ceramic, MLCC, 62pF, 100V, C0G (NP0), ±1%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.1300 | RFQ |