Part Details for 06031J0R5PBSTR\500 by Kyocera AVX Components
Overview of 06031J0R5PBSTR\500 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031J0R5PBSTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-06031J0R5PBSTR\500-ND
|
DigiKey | ACCU-F/P Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5871 | Buy Now |
DISTI #
06031J0R5PBSTR\500
|
Avnet Americas | MICROWAVE ACCU-F/P TAPE/REEL, 7 INCH PLASTIC EMBOSSED TAPE - Tape and Reel (Alt: 06031J0R5PBSTR\500) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4664 | Buy Now |
DISTI #
581-06031J0R5PBS\500
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 100V 0.5pF .02pFT Th inFilm 0603 RoHS: Compliant | 768 |
|
$0.4890 / $1.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4880 | Buy Now |
DISTI #
06031J0R5PBSTR\500
|
TTI | Silicon RF Capacitors / Thin Film 100V 0.5pF .02pFT Th inFilm 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4750 / $0.5690 | Buy Now |
DISTI #
C1S127010778452
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 500 |
|
$0.5280 | Buy Now |