Part Details for 06031J0R5ABSTR by Kyocera AVX Components
Overview of 06031J0R5ABSTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031J0R5ABSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-06031J0R5ABSTR-ND
|
DigiKey | ACCU-F/P Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4614 | Buy Now |
DISTI #
06031J0R5ABSTR
|
Avnet Americas | MICROWAVE ACCU-F/P TAPE/REEL, 7 INCH PLASTIC EMBOSSED TAPE - Tape and Reel (Alt: 06031J0R5ABSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3488 | Buy Now |
DISTI #
581-06031J0R5ABSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 100V 0.5pF .05pFTol ThinFilm 0603 RoHS: Compliant | 0 |
|
$0.4130 / $0.4190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4110 | Buy Now |
DISTI #
06031J0R5ABSTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3400 | Buy Now |
Part Details for 06031J0R5ABSTR
06031J0R5ABSTR CAD Models
06031J0R5ABSTR Part Data Attributes
|
06031J0R5ABSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031J0R5ABSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 100V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 5e-7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.63 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031J0R5ABSTR
This table gives cross-reference parts and alternative options found for 06031J0R5ABSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031J0R5ABSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031J0R5ABTTR | Film Capacitor, Silicon Dioxide And Nitride, 100V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031J0R5ABSTR vs 06031J0R5ABTTR |