Part Details for 06031C471KAT2A by Kyocera AVX Components
Overview of 06031C471KAT2A by Kyocera AVX Components
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C471KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1253
|
Newark | Ceramic Capacitor 470Pf, 100V, X7R, 10%, 0603, Capacitance:470Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031C471KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1875 |
|
$0.0140 | Buy Now |
DISTI #
04X9305
|
Newark | Cap, 470Pf, 100V, 10%, X7R, 0603, Reel, Capacitance:470Pf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 0603 Mlcc, Operating Temperaturerohs Compliant: Yes |Kyocera Avx 06031C471KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0220 / $0.0250 | Buy Now |
DISTI #
30H0528
|
Newark | Ceramic Capacitor 470Pf, 100V, X7R, 10%, 0603, Full Reel, Capacitance:470Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06031C471KAT2A Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
06031C471KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C471KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0111 / $0.0120 | Buy Now |
DISTI #
06031C471KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C471KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 / $0.0120 | Buy Now |
DISTI #
96M1253
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 96M1253) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1875 Partner Stock |
|
$0.0470 | Buy Now |
DISTI #
581-06031C471KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR72A471KT NEW GLOBAL PN 100V 470pF X7R 0603 10% RoHS: Compliant | 15133 |
|
$0.0130 / $0.1100 | Buy Now |
DISTI #
70002055
|
RS | Capacitor, Ceramic, Cap 470 pF, Tol 10%, Vol-Rtg 100 VDC, SMT, 0603, X7R, Tape & Reel | AVX 06031C471KAT2A RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0150 | RFQ |
DISTI #
70001136
|
RS | Capacitor, Ceramic Chip, 470 pF,+/-10%, 0603, 0+/-30 ppm/C, 2.5% (Max.), 100 V | AVX 06031C471KAT2A RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0230 | RFQ |
|
Future Electronics | 0603 470 pF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 16000Reel |
|
$0.0106 / $0.0123 | Buy Now |
Part Details for 06031C471KAT2A
06031C471KAT2A CAD Models
06031C471KAT2A Part Data Attributes
|
06031C471KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C471KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 470pF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C471KAT2A
This table gives cross-reference parts and alternative options found for 06031C471KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C471KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD031C471KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C471KAT2A vs LD031C471KAX9A |
0603B471K101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031C471KAT2A vs 0603B471K101C |
0603B471K101DW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Knowles Capacitors | 06031C471KAT2A vs 0603B471K101DW |
101R14W471KV6T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06031C471KAT2A vs 101R14W471KV6T |
0603X7R471KE3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | American Technical Ceramics Corp | 06031C471KAT2A vs 0603X7R471KE3AB |
101R14W471KV4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06031C471KAT2A vs 101R14W471KV4 |
0603X7R471KE3AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | American Technical Ceramics Corp | 06031C471KAT2A vs 0603X7R471KE3AT |
0603B471K101YW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Knowles Capacitors | 06031C471KAT2A vs 0603B471K101YW |
0603X7R471KE3ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | American Technical Ceramics Corp | 06031C471KAT2A vs 0603X7R471KE3ST |
101R14W471KV6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06031C471KAT2A vs 101R14W471KV6R |