Part Details for 06031C332KAT4A by Kyocera AVX Components
Overview of 06031C332KAT4A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C332KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C8785
|
Newark | Capacitor Ceramic 3300Pf 100V, X7R, 10%, 0603, Capacitance:3300Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031C332KAT4A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
KGM15AR72A332KM
|
Avnet Americas | Cap MLCC SMD 0603 100V X7R 3300pF ±10% Commercial Ni/Sn Plated 13"T/R - Tape and Reel (Alt: KGM15AR72A332KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0233 | Buy Now |
DISTI #
KGM15AR72A332KM
|
Avnet Americas | Cap MLCC SMD 0603 100V X7R 3300pF ±10% Commercial Ni/Sn Plated 13"T/R - Tape and Reel (Alt: KGM15AR72A332KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-06031C332KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR72A332KM NEW GLOBAL PN 100V 3300p A 581-KGM15AR72A332KM RoHS: Compliant | 37824 |
|
$0.0230 / $0.2100 | Buy Now |
|
Future Electronics | 0603 3.3 nF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0167 / $0.0178 | Buy Now |
|
Future Electronics | 0603 3.3 nF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0167 / $0.0178 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
300000 Partner Stock |
|
$0 | Buy Now |
DISTI #
06031C332KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR72A332KM NEW GLOBAL PN 100V 3300p A 581-KGM15AR72A332KM RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0123 / $0.0140 | Buy Now |
DISTI #
KGM15AR72A332KM
|
Avnet Abacus | (Alt: KGM15AR72A332KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127010780509
|
Chip1Stop | Capacitor Ceramic Multilayer | 300000 |
|
$0.0161 / $0.0173 | Buy Now |
Part Details for 06031C332KAT4A
06031C332KAT4A CAD Models
06031C332KAT4A Part Data Attributes
|
06031C332KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C332KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C332KAT4A
This table gives cross-reference parts and alternative options found for 06031C332KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C332KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031C332KAZ2A | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 0603 (1608 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 06031C332KAT4A vs 06031C332KAZ2A |
VJ0603Y332KXBPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 06031C332KAT4A vs VJ0603Y332KXBPW1BC |
06031C332K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C332KAT4A vs 06031C332K4T4A |
06031C332KAT2A | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 06031C332KAT4A vs 06031C332KAT2A |
06031C332KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C332KAT4A vs 06031C332KAT9A |
VJ0603Y332KXBCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 06031C332KAT4A vs VJ0603Y332KXBCW1BC |
06031C332K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C332KAT4A vs 06031C332K4Z2A |
AU031C332KA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Kyocera AVX Components | 06031C332KAT4A vs AU031C332KA72A |
06031C332K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C332KAT4A vs 06031C332K4T2A |