Part Details for 06031C332K4Z2A by Kyocera AVX Components
Overview of 06031C332K4Z2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C332K4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5661
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 06031C332K4Z2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0820 | Buy Now |
DISTI #
478-KAF15AR72A332KTTR-ND
|
DigiKey | CAP CER SMD Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0610 | Buy Now |
DISTI #
KAF15AR72A332KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR72A332KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0580 | Buy Now |
DISTI #
581-06031C332K4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR72A332KT NEW GLOBAL PN 100V 3300p A 581-KAF15AR72A332KT RoHS: Compliant | 0 |
|
$0.0480 / $0.2900 | Order Now |
|
Future Electronics | 0603 100V X7R 3300pF 10% flexiterm automotive grade multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 152000Reel |
|
$0.0412 / $0.0442 | Buy Now |
DISTI #
06031C332K4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR72A332KT NEW GLOBAL PN 100V 3300p A 581-KAF15AR72A332KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0470 / $0.0490 | Buy Now |
DISTI #
06031C332K4Z2A
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 100V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0144 | RFQ |
DISTI #
KAF15AR72A332KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 100 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR72A332KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 116000 |
|
$0.0522 | Buy Now |
Part Details for 06031C332K4Z2A
06031C332K4Z2A CAD Models
06031C332K4Z2A Part Data Attributes
|
06031C332K4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C332K4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C332K4Z2A
This table gives cross-reference parts and alternative options found for 06031C332K4Z2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C332K4Z2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031C332KAZ2A | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 0603 (1608 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 06031C332K4Z2A vs 06031C332KAZ2A |
06031C332KAT4A | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 06031C332K4Z2A vs 06031C332KAT4A |
VJ0603Y332KXBPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 06031C332K4Z2A vs VJ0603Y332KXBPW1BC |
06031C332K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C332K4Z2A vs 06031C332K4T4A |
06031C332KAT2A | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 06031C332K4Z2A vs 06031C332KAT2A |
06031C332KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C332K4Z2A vs 06031C332KAT9A |
VJ0603Y332KXBCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 06031C332K4Z2A vs VJ0603Y332KXBCW1BC |
AU031C332KA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Kyocera AVX Components | 06031C332K4Z2A vs AU031C332KA72A |
06031C332K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C332K4Z2A vs 06031C332K4T2A |