Part Details for 06031C222MAT2A by Kyocera AVX Components
Overview of 06031C222MAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C222MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3276
|
Newark | Capacitor Ceramic 2200Pf 100V, X7R, 20%, 0603, Capacitance:2200Pf, Capacitance Tolerance:± 20%, Capacitor Case Style:0603 [1608 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 06031C222MAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0490 | Buy Now |
DISTI #
38AH3524
|
Newark | Cap 0.0022Uf 100Vdc X7R 20% Smd 0603 Rohs Compliant: Yes |Kyocera Avx 06031C222MAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0490 | Buy Now |
DISTI #
KGM15AR72A222MT
|
Avnet Americas | Cap MLCC SMD 0603 100V X7R 2200pF ?20% Commercial Ti/Sn Plated 7"T/R - Tape and Reel (Alt: KGM15AR72A222MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel |
4000 20000 Factory Stock |
|
$0.0100 | Buy Now |
DISTI #
581-06031C222MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR72A222MT NEW GLOBAL PN 100V 2200p A 581-KGM15AR72A222MT RoHS: Compliant | 27985 |
|
$0.0240 / $0.2000 | Buy Now |
|
Future Electronics | 0603 2.2 nF 100 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0275 / $0.0297 | Buy Now |
DISTI #
06031C222MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR72A222MT NEW GLOBAL PN 100V 2200p A 581-KGM15AR72A222MT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0287 / $0.0345 | Buy Now |
Part Details for 06031C222MAT2A
06031C222MAT2A CAD Models
06031C222MAT2A Part Data Attributes
|
06031C222MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C222MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±20%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C222MAT2A
This table gives cross-reference parts and alternative options found for 06031C222MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C222MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
06031C222M4T4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | 06031C222MAT2A vs 06031C222M4T4A |
VJ0603Y222MXBCW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 06031C222MAT2A vs VJ0603Y222MXBCW1BC |
06031C222M4T2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | 06031C222MAT2A vs 06031C222M4T2A |
06031C222M4Z2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | 06031C222MAT2A vs 06031C222M4Z2A |