-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3255
|
Newark | Capacitor Ceramic 1800Pf 100V, X7R, 10%, 0603, Full Reel, Capacitance:1800Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 06031C182KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0520 | Buy Now |
DISTI #
96M1242
|
Newark | Ceramic Capacitor 1800Pf 100V, X7R, 10%, 0603, Capacitance:1800Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031C182KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0630 | Buy Now |
DISTI #
478-4999-1-ND
|
DigiKey | CAP CER 1800PF 100V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9227 In Stock |
|
$0.0249 / $0.1400 | Buy Now |
DISTI #
06031C182KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 100 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C182KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0223 / $0.0246 | Buy Now |
DISTI #
581-06031C182KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1800pF X7R 0603 10% A 581-06031C182KAT4A RoHS: Compliant | 3688 |
|
$0.0250 / $0.1300 | Buy Now |
DISTI #
V72:2272_10664543
|
Arrow Electronics | Cap Ceramic 0.0018uF 100V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2141 Container: Cut Strips | Americas - 12281 |
|
$0.0094 / $0.0533 | Buy Now |
DISTI #
70001618
|
RS | 0603 1.8nF Ceramic Multilayer Capacitor, 100 VDC, +125degC, X7R Dielec, +/-10% | AVX 06031C182KAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0330 | RFQ |
|
Future Electronics | 0603 1.8 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 8000Reel |
|
$0.0187 / $0.0203 | Buy Now |
|
Future Electronics | 0603 1.8 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0187 / $0.0203 | Buy Now |
DISTI #
06031C182KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1800pF X7R 0603 10% A 581-06031C182KAT4A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0198 / $0.0204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06031C182KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C182KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 06031C182KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C182KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CE0603A-182-K101RTS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | 06031C182KAT2A vs CE0603A-182-K101RTS |
MC0603X7R182K101NB | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | 06031C182KAT2A vs MC0603X7R182K101NB |
0603B182K101D | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | 06031C182KAT2A vs 0603B182K101D |
KAM15AR72A182KT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | 06031C182KAT2A vs KAM15AR72A182KT |
FS031C182KQZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | 06031C182KAT2A vs FS031C182KQZ4A |
BC031C182KZJ1AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | 06031C182KAT2A vs BC031C182KZJ1AA3 |
CMC-100/182KX0603T13FF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | 06031C182KAT2A vs CMC-100/182KX0603T13FF |
CE0603-182-K101RB | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | 06031C182KAT2A vs CE0603-182-K101RB |
CE0603A-182-K101RTQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | 06031C182KAT2A vs CE0603A-182-K101RTQ |
C0603X7R101-182KSN6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | 06031C182KAT2A vs C0603X7R101-182KSN6D |