-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 180pF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6206
|
Newark | Cap, 180Pf, 100V, Mlcc, 0603, Capacitance:180Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Kyocera Avx 06031C181KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8000 |
|
$0.0220 | Buy Now |
DISTI #
68H8381
|
Newark | Capacitor Ceramic 180Pf, 100V, X7R, 10%, 0603, Capacitance:180Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031C181KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0360 | Buy Now |
DISTI #
478-10218-1-ND
|
DigiKey | CAP CER 180PF 100V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7353 In Stock |
|
$0.0262 / $0.2000 | Buy Now |
DISTI #
06031C181KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 100 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C181KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 / $0.0240 | Buy Now |
DISTI #
60R6206
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 100 V, ? 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 60R6206) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0530 / $0.2290 | Buy Now |
DISTI #
581-06031C181KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 180pF X7R 0603 10% RoHS: Compliant | 3952 |
|
$0.0250 / $0.2000 | Buy Now |
DISTI #
V79:2366_26883766
|
Arrow Electronics | Cap Ceramic 180pF 100V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1925 | Americas - 98420 |
|
$0.0234 | Buy Now |
|
Future Electronics | 0603 180 pF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0246 / $0.0266 | Buy Now |
|
Bristol Electronics | 22506 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00018UF, SURFACE MOUNT, 0603 | 16000 |
|
$0.0356 / $0.1780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06031C181KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C181KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 180pF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 06031C181KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C181KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603B181K101N | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0603, | 06031C181KAT2A vs 0603B181K101N |
0603Y181KBFB | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0603, | 06031C181KAT2A vs 0603Y181KBFB |
06031C181KAZ9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0603, | 06031C181KAT2A vs 06031C181KAZ9A |
CMC-100/181KX0603WF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0603, CHIP | 06031C181KAT2A vs CMC-100/181KX0603WF |
C0603C181K1RAC | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 06031C181KAT2A vs C0603C181K1RAC |
C0603X181K101TB | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0603, | 06031C181KAT2A vs C0603X181K101TB |
0603B181K101DHW-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0603, | 06031C181KAT2A vs 0603B181K101DHW-HK |
101R14W181KV6E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0603, CHIP | 06031C181KAT2A vs 101R14W181KV6E |
0603X7R181KE3ST | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0603, | 06031C181KAT2A vs 0603X7R181KE3ST |
0603B181K101VHT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0603, | 06031C181KAT2A vs 0603B181K101VHT |