Part Details for 06031C104KAT2A by Kyocera AVX Components
Overview of 06031C104KAT2A by Kyocera AVX Components
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C104KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5633
|
Newark | Cap, 0.1Μf, 100V, 10%, X7R, 0603, Capacitance:0.1Μf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 0603 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 06031C104KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 86477 |
|
$0.0530 / $0.1030 | Buy Now |
DISTI #
66AH8062
|
Newark | Cap, 0.1Uf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Kyocera Avx 06031C104KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0270 / $0.0310 | Buy Now |
DISTI #
478-10047-1-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
351085 In Stock |
|
$0.0173 / $0.1800 | Buy Now |
DISTI #
06031C104KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C104KAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 9200072000 Factory Stock |
|
$0.0212 / $0.0231 | Buy Now |
DISTI #
581-06031C104KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 0603 10% RoHS: Compliant | 121802 |
|
$0.0180 / $0.1500 | Buy Now |
DISTI #
V36:1790_16661904
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2350 | Americas - 392000 |
|
$0.0164 / $0.0250 | Buy Now |
DISTI #
V72:2272_16661904
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2350 Container: Cut Strips | Americas - 2 |
|
$0.0253 | Buy Now |
|
Future Electronics | 0603 100 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 52000Reel |
|
$0.0171 / $0.0200 | Buy Now |
|
Future Electronics | 0603 100 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0171 / $0.0194 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 44000 |
|
$0.0090 / $0.1125 | Buy Now |
Part Details for 06031C104KAT2A
06031C104KAT2A CAD Models
06031C104KAT2A Part Data Attributes:
|
06031C104KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C104KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C104KAT2A
This table gives cross-reference parts and alternative options found for 06031C104KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C104KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B104K101YT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Knowles Capacitors | 06031C104KAT2A vs 0603B104K101YT |
0603B104K101NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Knowles Capacitors | 06031C104KAT2A vs 0603B104K101NT |
0603B104K101N | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Knowles Capacitors | 06031C104KAT2A vs 0603B104K101N |
0603X7R104KT3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 06031C104KAT2A vs 0603X7R104KT3AB |
06031C104K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C104KAT2A vs 06031C104K4Z2A |
0603X7R104KC3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 06031C104KAT2A vs 0603X7R104KC3SB |
0603X7R104KE3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 06031C104KAT2A vs 0603X7R104KE3AB |
0603B104K101Y | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Knowles Capacitors | 06031C104KAT2A vs 0603B104K101Y |
0603X7R104KE3AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 06031C104KAT2A vs 0603X7R104KE3AT |
0603X7R104KW3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 06031C104KAT2A vs 0603X7R104KW3SB |