-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06031C102K4Z2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4431
|
Newark | Cap, 1000Pf, 100V, 10%, X7R, 0603, Reel, Capacitance:1000Pf, Voltage Rating:100V, Ceramic Capacit... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0970 | Buy Now |
DISTI #
67AH8735
|
Newark | Cap, Aec-Q200, 1000Pf, 100V, Mlcc, 0603, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Pac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1865 |
|
$0.0460 | Buy Now |
DISTI #
67AH8735
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 10%, X7R, 0603 [1608 Metric] - Product that comes on... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Ammo Pack |
1865 Partner Stock |
|
$0.0900 / $0.1140 | Buy Now |
DISTI #
KAF15AR72A102KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: K... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0501 / $0.0538 | Buy Now |
DISTI #
581-06031C102K4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR72A102KT NW G LOB PN 100V 1000pF X A 581-KAF15AR... more RoHS: Compliant | 15045 |
|
$0.0490 / $0.1200 | Buy Now |
|
Future Electronics | 0603 1 nF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
184000 Reel |
|
$0.0076 / $0.0086 | Buy Now |
|
Bristol Electronics | 104000 |
|
RFQ | ||
DISTI #
06031C102K4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR72A102KT NW G LOB PN 100V 1000pF X A 581-KAF15AR... more RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0460 / $0.0610 | Buy Now |
DISTI #
06031C102K4Z2A
|
TME | Capacitor: ceramic, MLCC, 1nF, 100V, X7R, ±10%, SMD, 0603, 180mm Min Qty: 1 | 6170 |
|
$0.0118 / $0.0954 | Buy Now |
DISTI #
KAF15AR72A102KT
|
Avnet Abacus | Multilayer Ceramic Capacitor 1000 pF 100 V 10 X7R 0603 1608 Metric - Tape and Reel (Alt: KAF15AR72A... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 504000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06031C102K4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C102K4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |